Analog Devices / Maxim Integrated MAX20090EVKIT Evaluation Kit
Analog Devices MAX20090EVKIT Evaluation Kit (MAX20090EVKIT#) provides a proven design to help evaluate the MAX20090. The Analog Devices MAX20090 is an automotive high-voltage, High-Brightness LED (HB LED) Controller. The Evaluation Kit is set up for boost and buck-boost configurations and operates from a 6V to 18V DC supply voltage. The MAX20090EVKIT is configured to deliver up to 1A to one string of LEDs. The total voltage of the string can vary from 3V to 36V. The anode of the LED string should be connected to the LED+ terminal. The LED string's cathode can be connected to either PGND (boost mode) or IN (buck-boost mode). In the case of boost mode, the input voltage should not exceed the LED string voltage.Features
- Configured for a Boost and Buck-Boost Mode
- Analog Dimming Control
- Proven PCB Layout
- Fully Assembled and Tested
Required Equipment
- Analog Devices MAX20090EVKIT Evaluation Kit
- 12V, 5A DC power supply
- A series-connected LED string rated at 1A
- Oscilloscope with a current probe
Board Layout
發佈日期: 2017-06-06
| 更新日期: 2023-04-10