Analog Devices Inc. SCP-LT8609S-BEVALZ Demonstration Circuit

Analog Devices Inc. SCP-LT8609S-BEVALZ Demonstration Circuit is a 42V, 2A/3A peak micropower synchronous step-down regulator featuring the LT8609S. The demo board is configured for a 5V output from a 5.5V to 42V input. The board is designed to be easily plugged into other SCP boards to form a complete signal chain power system.

Features

  • 42V, 2A/3A peak micropower synchronous step-down regulator featuring the LT8609S
  • Configured for a 5V output from a 5.5V to 42V input
  • Designed to be easily plugged into other SCP boards to form a complete signal chain power system
發佈日期: 2021-06-24 | 更新日期: 2022-03-11