Analog Devices / Maxim Integrated MAX22216 Solenoid & Motor Drivers

Analog Devices / Maxim Integrated MAX22216 Solenoid and Motor Drivers integrate four programmable 36V half-bridges and are capable of up to 3.2AFS per half-bridge. Additional features include advanced diagnostic functions, including open-load detection, inductance measurement, detection of plunger movements, and a digital current sense monitor. The advanced diagnostic functions improve system reliability and enable predictive maintenance. The MAX22216 quad smart serial-controlled solenoid and motor drivers feature advanced control methods, including voltage/current drive regulation, two-level sequencer for power saving, dithering function, ramp-up/down control, a DC-motor drive with current limiter, and an integrated current sense. The series support high-side/low-side single-ended drive operations, bridge-tied load (BTL) configurations, channel parallelization, voltage control, current control, and mixed schemes.

Analog Devices / Maxim Integrated MAX22216 Solenoid and Motor Drivers feature voltage drive regulation (VDR) mode to control half-bridge voltage, and supply variations are internally compensated. Protections include overcurrent (OCP), overtemperature (OTP), and undervoltage lockout (UVM). The modules are available in a 5mm x 5mm TQFN32 package.

Features

  • Low RON for high efficiency:
  • High flexibility:
    • Independent channel setting
    • High-side/low-side/bridge-tied load
    • Configuration/parallel mode supported
  • Advanced control methods:
    • Voltage/current drive regulation
    • Two levels sequencer for power saving
    • DC-motor drive with current limiter
    • Dithering function
    • Ramp up/down control
    • Demagnetization voltage control
    • Integrated current sense
  • Diagnostic functions:
    • Reaction and travel time measurement
    • Detection of plunger movements
    • Open-load detection
    • Inductance measurement
    • Digital current sense monitor
  • Full set of protections:
    • Overcurrent protection
    • Thermal protections
    • Undervoltage lockout

Applications

  • Solenoid on-off valves and relays
  • DC motors
  • Proportional valves
  • Bi-stable latching solenoid valves
  • Switching driver with real-time current measurement
  • Digital output interface

Specifications

  • 4x serial-controlled 36V half-bridges
    • 1.7A DC (TA = 25°C) and 3.2A full-scale current capability
  • 4.5V to 36V supply voltage range
  • 2.2V to 5.25V logic input supply voltage range
  • -5µA to 5µA output leakage current
  • -40°C to +125°C operating temperature range

Videos

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX22216 Solenoid & Motor Drivers
發佈日期: 2024-04-24 | 更新日期: 2025-08-24