Analog Devices Inc. LTC6268 & LTC6269 Op Amps
Analog Devices LTC6268 and LTC6269 Op Amps are single and dual 500MHz FET-input operational amplifiers with extremely low input bias current and low input capacitance. The LTC6268 and LTC6269 also feature low input-referred current noise, low voltage noise, and low distortion. This makes them ideal for high-speed transimpedance amplifiers, CCD output buffers, high-impedance sensor amplifiers, and for driving SAR ADCs (Successive Approximation Register Analog-to-Digital Converters).The LTC6268 and LTC6269 Op Amps operate on a 3.1V to 5.25V supply and consume 16.5mA per amplifier. A shutdown feature can be used to lower power consumption when the amplifier is not in use.
The LTC6268 Single Op Amp is available in 8-lead SOIC and 6-lead SOT-23 packages. The SOIC package includes two unconnected pins which can be used to create an input pin guard ring to protect against board leakage currents. The LTC6269 Dual Op Amp is available in 8-lead MSOP with exposed pad and 3mm × 3mm 10-lead DFN packages. Both Op Amps are fully specified over the -40°C to 85°C and the -40°C to 125°C temperature ranges.
Features
- 500MHz Gain bandwidth product
- 350MHz -3dB Bandwidth (A = 1)
- Low input bias current
- ±3fA Typ. Room temperature
- 4pA Max at 125°C
- 5.5fA/√Hz Current noise (100kHz)
- 4.3nV/√Hz Voltage noise (1MHz)
- Extremely low CIN 450f
- Rail-to-Rail output
- 400V/μs Slew rate
- 3.1V to 5.25V Supply range
- 16.5mA Quiescent current
- ±1mA Input current (SHDN)
- 135mA Output current (IOUT)
- Harmonic distortion (2VP-P)
- -100dB at 1MHz
- -80dB at 10MHz
- Operating temperature range
- LTC6268I/LTC6269I at -40°C to +85°C
- LTC6268H/LTC6269H at -40°C to +125°C
- Package options
- LTC6268 (Single)
- 8-Lead SO-8
- 6-Lead TSOT-23
- LTC6269 (Dual)
- 8-Lead MS8
- 10-Lead DFN
- LTC6268 (Single)
- RoHS Compliant
Applications
- Trans-impedance amplifiers
- ADC Drivers
- CCD Output buffer
- High-impedance sensor amplifiers
- Photomultiplier tube post-amplifier
- Low IBIAS circuits
Videos
Typical Application Circuit
Package Options
發佈日期: 2019-05-23
| 更新日期: 2024-02-14