Analog Devices Inc. HMC8413 Low-Noise Amplifier

Analog Devices Inc. HMC8413 Low-Noise Amplifier is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.01GHz to 9GHz.

The HMC8413 provides a typical gain of 19.5dB and a 1.9dB typical noise figure. The device has a typical output third-order intercept (OIP3) of 35dBm at 0.01GHz to 7GHz, requiring only 95mA from a 5V supply voltage. The saturated output power (PSAT) of 22dBm typical at 0.01GHz to 7GHz enables the low noise amplifier to function as a local oscillator (LO) driver for many Analog Devices, Inc., balanced, in-phase/quadrature (I/Q) or image rejection mixers.

The HMC8413 also features inputs and outputs internally matched to 50Ω, making the device ideal for surface-mounted technology (SMT)-based high capacity microwave radio applications. The HMC8413 is housed in a RoHS-compliant, 2mm × 2mm, 6-lead LFCSP.

Features

  • Low noise figure: 1.9dB typical at 0.01GHz to 7GHz
  • Single positive supply (self-biased)
  • High gain: 19.5dB typical at 0.01GHz to 7GHz
  • High OIP3: 35dBm typical at 0.01GHz to 7GHz
  • RoHS-compliant, 2mm × 2mm, 6-lead LFCSP

Applications

  • Test instrumentation
  • Military communications
  • Military radar
  • Telecommunications

Functional Block Diagram

Block Diagram - Analog Devices Inc. HMC8413 Low-Noise Amplifier
發佈日期: 2022-01-31 | 更新日期: 2022-03-11