Analog Devices Inc. EVAL-AD5413SDZ Evaluation Board
Analog Devices Inc. EVAL-AD5413SDZ Evaluation Board provides a demonstration and development platform for the AD5413 14-bit Voltage/Current Output DAC (Digital-to-Analog Converter). The EVAL-AD5413SDZ requires the SDP-S (System Demonstration Platform-Serial) Controller Board (EVAL-SDP-CS1Z), which is not supplied with the kit. The Analog Devices Inc. EVAL-AD5413SDZ interfaces to a PC's USB port via the SDP-S Board. The Analysis, Control, Evaluation (ACE) Software allows simplified programming of the AD5413.Features
- Pre-mounted AD5413 14-bit voltage/current output DAC in an LFCSP32 package
- Onboard 2.5V voltage reference
- Test points for key signals
- Status LEDs
- Reset switch
- ACE software enables register customization
Applications
- Process control
- Actuator control
- Channel-isolated analog outputs
- Programmable Logic Controllers (PLCs)
- Distributed Control Systems (DCS)
- HART network connectivity
Required Equipment
- SDP-S Controller Board (EVAL-SDP-CS1Z)
- Benchtop power supply and connector cables
- PC or laptop
- ACE software
Board Layout
Setup
ACE Software
Analysis, Control, Evaluation (ACE) is a desktop software application which allows the evaluation and control of multiple evaluation systems from across ADI’s product portfolio. The application consists of a common framework and individual component-specific plug-ins.
Download the ACE Software from Analog Devices Inc.
發佈日期: 2020-07-29
| 更新日期: 2025-03-25