Analog Devices Inc. EVAL-LT8641A-AZ Silent Switcher® Demo Board

Analog Devices Inc. EVAL-LT8641A-AZ Silent Switcher® Demonstration Board is a 65V, 3.5A/5A peak synchronous step-down board with spread spectrum frequency modulation featuring the LT8641A. EVAL-LT8641A-AZ is designed for 5V output from a wide 5.5V to 65V input that allows a variety of input sources. These input sources include automotive batteries and industrial supplies. The demonstration board features a 2MHz default frequency.

Features

  • 65V, 3.5A/5A peak synchronous step-down silent switcher
  • Integrated 3mm x 4mm plastic QFN-packaged LT8641A
  • Spread spectrum frequency modulation
  • 5V output from a 5.5V to 65V input
  • 2MHz default frequency
  • RoHS compliant
發佈日期: 2023-07-17 | 更新日期: 2025-03-25