Analog Devices Inc. EVAL-CN0506-FMCZ Evaluation Board

Analog Devices Inc. EVAL-CN0506-FMCZ Evaluation Board is a dual-channel, low latency, low power Ethernet physical layer (PHY) card. It supports 10Mbps, 100Mbps, and 1000Mbps speeds for industrial Ethernet applications using line and ring network topoligies. Dual channels enable line and ring network topologies that are commonly used for industrial sensing, control, and distributed control systems. The ADIN1300 Ethernet PHY was extensively tested for electromagnetic compatibility (EMC) and electrostatic discharge (ESD) robustness. It supports automatic negotiation to enable linking with remote PHY devices at the highest common speed advertised. IEEE 1588 time stamping in the PHY reduces timing uncertainty in real-time applications and enhances link loss detection for redundant and real-time applications.

Features

  • Supports RGMII, RMII, and MII modes
  • Dual ports allow for ring or line topologies
  • Can drive 154m of cable at 1000Mbsps

Applications

  • Industrial Automation Technology (IAT)
  • Building automation controllers and network solutions

Videos

Block Diagram

Block Diagram - Analog Devices Inc. EVAL-CN0506-FMCZ Evaluation Board
發佈日期: 2020-12-18 | 更新日期: 2024-12-13