Analog Devices Inc. EVAL-ADRF5046 Evaluation Board
Analog Devices EVAL-ADRF5046 Evaluation Board is a demonstration and evaluation platform based on the ADRF5046 Silicon SP4T Reflective Switch. The EVAL-ADRF5046 is fully populated using 4-layer RO4003 PCB material, and designed for optimal high-frequency performance. The total board thickness is 62mil, which allows 2.4mm RF launchers to be connected at the board edges. The EVAL-ADRF5046 features 7 RF connectors for RFC, RF1 through RF4, and THRU1 and THRU2.Board Layout
發佈日期: 2019-05-23
| 更新日期: 2024-02-14