Analog Devices Inc. EVAL-ADR3650EBZ Evaluation Board

Analog Devices EVAL-ADR3650EBZ Evaluation Board is engineered to evaluate the ADR3650 included on the board. The Printed Circuit Board (PCB) features traces for the GNDS and VOUTS pins, the passives, and the Subminiature Version B (SMB) for more cultivated setup and usage. Furthermore, the ADI EVAL-ADR3650EBZ evaluation board has a reserved binding post-PCB trace for extra pins.

Features

  • EVAL-ADR3650EBZ evaluation board
  • Gold pin connectors that allow the addition of passive components
  • Reserved SMB PCB trace for the output of signals
  • Reserved binding post-PCB trace for extra pins
  • Binding post for simple connection for supply and meters

Required Equipment

  • DC voltage source
  • Analog signal source
  • Multimeter

Schematic

Schematic - Analog Devices Inc. EVAL-ADR3650EBZ Evaluation Board

PCB Layout

Analog Devices Inc. EVAL-ADR3650EBZ Evaluation Board
發佈日期: 2023-06-09 | 更新日期: 2023-06-28