Analog Devices Inc. EVAL-ADPL76030EBZ Evaluation Board
Analog Devices Inc. EVAL-ADPL76030EBZ Evaluation Board is a fully assembled and tested circuit board that demonstrates the features of the ADPL76030, a synchronous 4-switch buck-boost DC/DC controller in a 28-lead 4mm x 5mm QFN package. A proprietary peak-buck/-boost current-mode control scheme allows adjustable and synchronizable 600kHz to 1.4MHz fixed frequency operation or internal 25% triangle spread-spectrum frequency modulation for low EMI. The board accepts a continuous 4V to 25V input voltage with transient voltage up to 55V. Various test points are available for monitoring (PGOOD and ISMON) and control (EN/UVLO, CTRL, and SYNC). Optional EMI input, output, and gate resistor component placeholders are included.Features
- 4-switch single inductor architecture allows VIN above, below, or equal to VOUT
- Up to 95% efficiency at 1.4MHz
- Proprietary peak-buck, peak-boost current-mode
- Wide 4V to 55V VIN range
- ±2% output voltage accuracy: 1V ≤ VOUT ≤ 55V
- ±3% input or output current accuracy with monitor
- Spread-spectrum frequency modulation for low EMI
- No top MOSFET refresh noise in buck or boost
- Adjustable and synchronizable from 600kHz to 1.4MHz
- VOUT disconnected from VIN during shutdown
Applications
- Data center solutions
- Consumer technology solutions
Required Equipment
- DC power supply (55V, 10A)
- Oscilloscope
- 2x digital multimeters to measure VIN and VOUT
- 2x digital multimeters to measure IIN and IOUT
- 5A electronic load
發佈日期: 2024-03-06
| 更新日期: 2025-05-15