Analog Devices Inc. EVAL-ADN4624EB1Z Evaluation Board
Analog Devices Inc. EVAL-ADN4624EB1Z Evaluation Board is used to evaluate the ADN4624 low voltage differential signaling (LVDS) isolator without external components. The ADN4624 uses iCoupler® technology to combine a 4-channel isolator with LVDS receivers and drivers into a single, 28-lead wide-body SOIC package with a finer pitch. The device is capable of running at data rates of up to 2.5Gbps with low jitter.Features
- Isolated ground planes (logic side and bus side)
- High-speed layout supports 2.5 Gigabit operation and precision jitter measurements (<1 ps rms for random jitter)
- Convenient connections through SMA terminals
- 1.8 V power on Side 1 (VDD1) and Side 2 (VDD2)
- Ground on Side 1 (GND1) and ground on Side 2 (GND2)
- LVDS input signals: DIN1+, DIN1−, DIN2+, DIN2−, DIN3+, DIN3−, DIN4+, DIN4−
- LVDS output signals: DOUT1+, DOUT1−, DOUT2+, DOUT2−, DOUT3+, DOUT3−, DOUT4+, DOUT4−
- Jumper-selectable refresh mode
- Termination resistors on all LVDS receivers
發佈日期: 2021-06-22
| 更新日期: 2022-03-11