Analog Devices Inc. EVAL-ADM3061EEBZ/EVAL-ADM3061EEB1Z Eval Boards

Analog Devices EVAL-ADM3061EEBZ/EVAL-ADM3061EEB1Z Evaluation Boards allow for quick and easy evaluation of the ADM3061E 50Mbps RS-485 transceiver with standard SOIC and MSOP footprints, respectively. The evaluation boards allow the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. A standard configurable bench power supply can power the evaluation boards within a 3V to 5V range.

Analog Devices EVAL-ADM3061EEBZ evaluation board has a footprint for the ADM3061EBRZ half-duplex RS-485 transceiver in an 8-lead SOIC package. The EVAL-ADM3061EEB1Z evaluation board has a footprint for a full-duplex RS-485 transceiver in an 8-lead MSOP package.

Features

  • Easy evaluation of the ADM3061E 50Mbps RS-485 transceiver
  • Board layouts for standard half-duplex RS-485 footprints
    • 8-lead, SOIC, ADM3061EBRZ (EVAL-ADM3061EEBZ)
    • 8-lead, MSOP, ADM3061EBRMZ (EVAL-ADM3061EEB1Z)
  • Power/ground connections through screw terminal block
    • 3.0V to 5.5V operating voltage range on VCC
  • IEC ESD protection on the RS-485 A bus pin and B bus pin
    • ±12kV contact discharge
    • ±12kV air discharge
  • Screw terminal blocks for logic input/output and RS-485 signals
  • Jumper-selectable enable/disable for RE and DE
  • Test points for measuring all signals
  • Resistors and footprints for termination and biasing networks
發佈日期: 2019-08-06 | 更新日期: 2025-03-25