Analog Devices Inc. EVAL-ADL5315 Evaluation Board

Analog Devices EVAL-ADL5315 Evaluation Board develops the ADL5315 Precision High-Side Current Mirror. ADL5315 is optimized for use with PIN photodiodes, but its flexibility and wide operating range make it suitable for additional applications. EVAL-ADL5315 Evaluation Board is configured to accept an input current at the SMA connector labeled INPUT.

Features

  • VPOS and GND supply and ground connections
  • INPUT, L1, and CR4 input interface
  • R4 and C3 input compensation
  • SREF, VSET, SW1, R1, R6, and R7 INPT bias voltage
  • IOUT and R5 output/mirror current interface
  • R2 current limiting
  • C1, C2, and R3 supply filtering/decoupling

Schematic

Schematic - Analog Devices Inc. EVAL-ADL5315 Evaluation Board
發佈日期: 2019-11-25 | 更新日期: 2024-03-08