Analog Devices Inc. EVAL-ADIN1100 Evaluation Board
Analog Devices Inc. EVAL-ADIN1100 Evaluation Board provides a flexible platform to quickly evaluate the ADIN1100 robust, low-power 10BASE-T1L PHY. The EVAL-ADIN1100 Board features 10Mbps single pair Ethernet (SPE) connections with devices across 1.7km of cable.The EVAL-ADIN1100 Board's flexible platform supports two modes of operation. Using the ADIN1100 GUI software, connected to a PC via USB port, the full set of ADIN1100 register settings and features such as link quality monitoring and diagnostics can be accessed.
Alternatively, the board can operate in a stand-alone mode where it is configured by setting hardware configuration links and switches. On-board LEDs provide a status indication.
The platform performs as a 10BASE-T1L to 10BASE-T media converter, enabling connection to other devices (demonstration boards or custom prototypes) with a 10BASE-T1L Ethernet port and converting the data to standard Ethernet, which is accessible via the RJ45 connector.
Features
- User-friendly access to all ADIN1100 features
- (GUI) software on PC or standalone hardware configured operation
- Flexible power supplies and prototyping options
- On-board ARM Cortex-M ADuCM4050 microcontroller
- 10BASE-T1L to a 10BASE-T media converter
Kit Contents
- EVAL-ADIN1100EBZ board
- 2x plug-in screw-terminal connectors for 10BASE-T1L cable and external power supply
- Category 5e Ethernet cable with RJ45 connectors (1 meter)
- USB-A to Micro USB-B Cable (1 meter)
Required Equipment
- Link partner with 10BASE-T1L interface
- 10BASE-T1L compatible single pair cable (1.5mm2 maximum, 16 American wire gauge (AWG) to fit screw terminal connector)
- Power supply source: 5V dc to 32V dc, 0.6W, or USB as power for the board
- Optional Link partner with standard RJ45 Ethernet interface, auto-negotiation resolving to 10BASE-T full duplex
- Optional PC running Windows® 7 (or later version) with USB interface
Overview
Front & Back View
Additional Resources
發佈日期: 2021-09-25
| 更新日期: 2025-04-15