Analog Devices Inc. EVAL-AD7383-4FMCZ Evaluation Board
Analog Devices EVAL-AD7383-4FMCZ Evaluation Board is designed to explore the extensive capabilities of the AD7383-4 analog-to-digital converters (ADCs). The Analog Devices EVAL-AD7383-4FMCZ is a comprehensive board that thoroughly assesses all features of the ADC's performance. Seamlessly integrated with the EVAL-SDP-CH1Z, this evaluation system utilizes the 160-way system demonstration platform (SDP) connector, J4, enabling convenient control and management. Leveraging the Analysis, Control, Evaluation (ACE) software, downloadable from the dedicated ACE software page, the EVALSDP-CH1Z board effortlessly orchestrates the evaluation boards through a PC's USB port, facilitating streamlined analysis and precise control.Features
- Fully featured evaluation board for testing multichannel, simultaneous sampling ADCs
- On-board reference, reference buffer, and ADC driver
- On-board power supplies
- Board-compatible, high-speed system demonstration platform (SDP-H1) controller
- PC-based for control and data analysis
Kit Contents
- EVAL-AD7380-4FMCZ or EVAL-AD7383-4FMCZ evaluation board
- Instructions to download software
Required Equipment
- EVAL-SDP-CH1Z
- Signal source
- PC running Windows® Vista SP2 (32-bit or 64-bit), Windows 7 SP1 (32-bit or 64-bit), Windows 8.1 (32-bit or 64-bit), or Windows 10 (32-bit or 64-bit) with a USB 2.0 port
CONNECTION DIAGRAM
發佈日期: 2023-06-26
| 更新日期: 2023-07-20