Analog Devices Inc. EVAL-AD56x6RSDZ Evaluation Boards

Analog Devices Inc. EVAL-AD56x6RSDZ Evaluation Boards evaluate and prototype the AD568xR and AD569xR Quad-Channel Digital-to-Analog Converters (DACs). The evaluation boards interface to the USB port of a PC via a system demonstration platform (SDP) board. Analysis control evaluation (ACE) software is available for download and use with the evaluation board, allowing users to program the DACs. A PMOD connection is also available to connect microcontrollers to the evaluation boards without the SDP board. Note that when a microcontroller is used through the PMOD connection, the SDP board must be disconnected, and users cannot operate the ACE software. 

Features

  • Full-featured evaluation boards for the AD5686R and AD5696R Digital-to-Analog Converters
  • On-board references
  • Various link options
  • PC control in conjunction with the Analog Devices, Inc., SDP

Applications

  • Optical transceivers
  • Base-station power amplifiers
  • Process control (PLC I/O cards)
  • Industrial automation
  • Data acquisition systems

Required Equipment

發佈日期: 2024-03-27 | 更新日期: 2024-04-23