Analog Devices Inc. EV1HMC836xLP6G Evaluation Boards
Analog Devices Inc. EV1HMC8362LP6G/EV1HMC8364LP6G Evaluation Boards are configured to evaluate the performance of the HMC8362 and HMC8364 low noise quadband voltage-controlled oscillators (VCOs). The HMC8362/HMC8364 Low Noise Quadband Voltage Controlled Oscillators are designed to offer wideband capabilities without compromising phase noise performance.The ADI EV1HMC8362LP6G/EV1HMC8364LP6G Evaluation Boards include the HMC8362 or HMC8364 VCO, an LT3042 ultra-low noise voltage regulator, a jumper, an ADG1604 4:1 multiplexer, and subminiature Version A (SMA) and 2.92mm K connectors.
Features
- Self-contained board, including HMC8362 or HMC8364 low noise quadband VCO ADG1604 4:1 multiplexer, filtering options, and LT3042 voltage regulator and header connectivity to allow the use of Arduino Uno or Linduino microcontroller
- Externally powered by a single 6V supply
Applications
- Electronic test and measurement
- Industrial and medical instrumentation
- Point-to-point and multipoint radios
- Aerospace and defense
- Wireless communication infrastructure
Required Equipment
- Power supply (6V)
- Power supply (low noise, variable 0V to 13.5V)
- 50Ω terminations
- Signal source analyzer
Board Layout
Additional Resources
發佈日期: 2020-11-04
| 更新日期: 2024-12-03