Analog Devices Inc. ADV728x Video Decoders
Analog Devices Inc. ADV728x video decoders are versatile one-chip, multi-format decoders that automatically detect standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The ADV728x video decoders convert the analog video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard.Features
- Worldwide NTSC/PAL/SECAM color demodulation support
- Analog video input channels with on-chip antialiasing filter
- Up to 6 input channels
- Video input support for CVBS, Y/C , and YPrPb
- CVBS video input support
- NTSC/PAL/SECAM autodetection
- Short-to-battery diagnostics on 2 video inputs
- Up to 4V common-mode input range solution
- Excellent common-mode noise rejection capabilities
- 5-line adaptive 2D comb filter and CTI/DNR video enhancement
- Adaptive Digital Line Length Tracking (ADLLT)
Applications
- Smartphone/multimedia handsets
- Automotive infotainment
- DVRs for video security
- Media players
Videos
發佈日期: 2013-12-03
| 更新日期: 2024-10-23