Analog Devices Inc. ADRV2CRR-FMC RF SOM Carrier Board

Analog Devices Inc. ADRV2CRR-FMC RF SOM Carrier Board evaluates the ADRV9009-ZU11EG. Analog Devices ADRV2CRR-FMC Carrier Board contains common high-speed I/O ports to provide flexible connectivity options. The board includes a power supply that powers up the full system, a heatsink that fits with the RFSOM heat spreader plate, and the necessary cables and adapters to get up and running. AD-FMCOMMS8-EBZ RF board also fits on the carrier board to expand the system to eight Tx and Rx radio channels.

Features

  • Carrier board for prototyping with the ADRV9009-ZU11EG(RF-SOM) and AD-FMCOMMS8-EBZ
  • 2x 400-pin FMC sockets for connecting to the RF-SOM
  • 1x 400-pin HPC FMC connector to connect compatible expansion boards, such as the AD-FMCOMMS8-EBZ
  • System clocking inputs include EXT REFCLK, SYNC In, 1PPS
  • 2x 1Gbps Ethernet, USB3.0, 8x PCIe Gen3, SFP+, and QSFP+ data connectivity
  • Other I/Os include Displayport, SD card holder, PMOD, USB UART, audio in/out, fan, JTAG, status LEDs, power and configuration switches

Board Highlights

Location Circuit - Analog Devices Inc. ADRV2CRR-FMC RF SOM Carrier Board
發佈日期: 2020-02-03 | 更新日期: 2024-09-03