Analog Devices Inc. ADR1001E-EBZ Evaluation Board

Analog Devices Inc. ADR1001E-EBZ Evaluation Board allows the evaluation of the ADR1001, an ultrastable 6.6V shunt voltage reference with a resistor divider in a 20-terminal LCC package. Isolated power means the reference output is effectively floated, removing possible ground loops. The isolation is bridged only by a 1MΩ resistor. Power can be supplied via a USB-C™ cable or 5V can be applied to VUSB, or power can be back driven onto the regulator outputs at VPRE or V+. The ultra-stable 6.6V output is divided to a precision-trimmed 5V, routed to both banana jacks and an edge-mounted SMA connector.

Features

  • Easy to carry and power-up pocket calibrator style
  • Edge-mounted SMA connector
  • Simple connection to test equipment and other circuits
  • RoHS compliant

Applications

  • Calibration equipment
  • Benchtop digital multimeters
  • Automated test equipment (ATE)
  • Precision data acquisition systems (DAS)
  • Stationary high-precision measurement devices

Required Equipment

  • USB-C-compatible charger/power supply or benchtop lab supply
  • Several digit digital multimeters (DMMs)
  • 2x banana plug cables or 1x SMA to meter-compatible cable
發佈日期: 2024-03-06 | 更新日期: 2025-03-10