Analog Devices Inc. ADPA7007 GaAs pHEMT MMIC Power Amplifiers
Analog Devices ADPA7007 GaAs pHEMT MMIC Power Amplifiers are pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), distributed power amplifier that operates from 18GHz to 44GHz. The amplifier provides a gain of 21.5dB, an output power for 1dB compression (P1dB) of 31dBm, and a typical output third-order intercept (IP3) of 41dBm. The ADPA7007 requires 1400mA from a 5V supply on the supply voltage (VDD) and features inputs and outputs that are internally matched to 50Ω, facilitating integration in multichip modules (MCMs). All data is taken with the chip connected via two 0.025mm wire bonds less than 0.31mm long.Features
- 31dBm typical at 22GHz to 36GHz output P1dB
- 32dBm typical at 22GHz to 36GHz PSAT
- 21.5dB typical at 22GHz to 36GHz gain
- 41dBm typical at 22GHz to 44GHz output IP3
- 5V typical at 1400mA maximum supply voltage
- 50Ω matched input and output
- 3.610mm × 3.610mm × 0.102mm die size
Applications
- Military and space
- Test instrumentation
Output P1dBm VS Frequency (Temperature)
Output P1dBm VS Frequency (Voltage)
Gain & Return Loss VS Frequency
發佈日期: 2020-10-07
| 更新日期: 2024-11-13