Analog Devices Inc. AD9684-500EBZ Evaluation Board

Analog Devices AD9684-500EBZ Evaluation Board provides all of the support circuitry required to operate the AD9684 14-Bit 500MSPS Dual ADC in its various modes and configurations. The full-featured AD9684-500EBZ Evaluation Board includes the

Features

  • Full-featured evaluation board for the AD9684
  • SPI interface for setup and control
  • Wideband Balun driven input
  • No external supply needed. Uses 12V-1A and 3.3V-3A supplies from FMC
  • VisualAnalog® and SPI controller software interfaces

Typical Measurement Setup

Analog Devices Inc. AD9684-500EBZ Evaluation Board
發佈日期: 2015-07-06 | 更新日期: 2022-03-11