Analog Devices Inc. AD9166-FMC-EBZ Evaluation Board
Analog Devices Inc. AD9166-FMC-EBZ Evaluation Board connects to an ADS7-V2EBZ pattern generator for quick evaluation of a high-speed AD9166 vector signal generator. The ADS7-V2EBZ board automatically formats the signal data and sends it to the evaluation board across a JESD204B link that simplifies the evaluation of the device. The AD9166-FMC-EBZ evaluation board is powered by the Field-Programmable Gate Array (FPGA) Mezzanine Card (FMC) power supply provided through the ADS7-V2EBZ. Applications include instrumentation, electronic warfare, broadband communication systems, and load oscillator drivers.Features
- Simple evaluation of the AD9166 vector signal generator IC with only a single connection
- Connects to an ADS7-V2EBZ pattern generator for quick evaluation
- Multiple onboard clock configurations are possible based on the HMC7044 and ADF4372
- Integrated onboard power and power sequencer
- Mini-USB cable included
Applications
- Instrumentation
- Automated test equipment
- Electronic test and measurement
- Arbitrary waveform generators
- Broadband communications systems
- Electronic warfare
- Radars
- Jammers
- Local oscillator drivers
Block Diagram
Resources
發佈日期: 2020-08-26
| 更新日期: 2024-11-04