Analog Devices Inc. AD9136-FMC-EBZ Evaluation Board

Analog Devices Inc. AD9136-FMC-EBZ Evaluation Board helps designers evaluate the AD9136 dual, 16-bit, high dynamic range digital-to-analog converters (DAC). The AD9136-FMC-EBZ connects to an ADS7 data pattern generator system. The ADS7 automatically formats the data and sends it to the AD9136-FMC-EBZ via its JESD204B lanes. The AD9136FMC-EBZ is an FMC mezzanine card. The +12V, +3.3V, and VADJ power supply rails are provided by the ADS7 system via the FMC connector P1. A clock distribution chip AD9516 is included on this evaluation board as a clock fan-out and frequency divider for the DACCLK, JESD204B SYSREF signals, and a GBTCLK clock used by the ADS7. 

In addition, an FMC standard I2C bus is used by the ADS7 to identify the AD9136FMC-EBZ. This I2C interface is implemented in software in the AD9136-FMC-EBZ PIC processor (XU1). All ADS7 to/from AD9136-FMC-EBZ interface signals are connected via the FMC connector P1.

Kit Contents

  • AD9136-FMC-EBZ evaluation board for ADS7
  • Evaluation board CD
  • Mini-USB cable
發佈日期: 2014-10-08 | 更新日期: 2022-03-11