Analog Devices Inc. AD9082-FMCA-EBZ Evaluation Board

Analog Devices Inc. AD9082-FMCA-EBZ Evaluation Board includes the required support circuitry to operate the AD9082 Mixed-Signal Front-End (MxFE®) RF transceiver in various modes and configurations. The AD9082-FMCA-EBZ evaluation board connects to the ADS9-V2EBZ board for evaluation with the Analysis, Control, Evaluate (ACE) software. These boards can also interface to the Field- Programmable Gate Array (FPGA) development boards from Xilinx® or Intel®. The ACE software helps to set up the AD9081 or AD9082 transceiver in various modes and captures Analog-to-Digital Converter (ADC) data for analysis. The DPGDownloaderLite software generates and transmits vectors to the Digital-to-Analog Converters (DACs) that can be sent to a spectrum analyzer for further analysis.

Features

  • Fully functional evaluation board for the AD9082 RF transceiver
  • PC software for control with ACE software
  • Onboard clocking provided by the HMC7044 manages the device and FPGA clocking
  • Option to switch to external direct clocking
  • Additional hardware needed:
    • ADS9-V2EBZ FPGA-based data capture board
    • Signal generator for analog input
    • Spectrum analyzer (to measure DAC output)
    • SMA cable
    • SMA female-to-female adapter (optional)
    • Ethernet-to-USB adapter (optional)
    • PC with USB port and Ethernet port
    • Windows® 7 or newer operating system
  • Software needed:
    • ACE software
    • DPGDownloaderLite software (included in ACE installation)
    • WinSCP (or similar Telnet software)

Applications

  • Wireless communications infrastructures
  • Microwave point-to-point, E-band, and 5G mmWave
  • Broadband communications systems
  • DOCSIS 3.1 and 4.0 CMTS
  • Phased array radar and electronic warfare
  • Electronic test and measurement systems

Evaluation Board Connection Overview

Analog Devices Inc. AD9082-FMCA-EBZ Evaluation Board

Default Clocking Scheme

Analog Devices Inc. AD9082-FMCA-EBZ Evaluation Board
發佈日期: 2020-08-04 | 更新日期: 2024-10-30