The small AS5055A Adapter Board is a simple circuit that allows testing and evaluation quickly without building a test fixture or PCB. The PCB can be attached to a microcontroller or the AS5050/AS5055-DB Demoboard as an external device. All associated signals are available on a 2.54mm header footprint designed to be easily wired into applications.
Layout
發佈日期: 2020-05-04
| 更新日期: 2026-07-17