ams OSRAM SOLERIQ™ S 6/9/15 Ultra-High Efficiency COB LEDs
ams OSRAM SOLERIQ™ S 6/9/15 Ultra-High Efficiency Chip-on-Board (COB) LEDs are high-power LEDs engineered for professional lighting applications that demand exceptional luminous efficacy, compact form factors, and superior color rendering. The SOLERIQ S 6 offers up to 970 lumens with a typical efficacy of 153lm/W, a high CRI of 90, and a warm white color temperature of 3000K, ideal for compact directional lighting. The SOLERIQ S 9 expands on this with outputs up to 1640 lumens and multiple CRI options (80, 90, and 97), along with a broad range of color temperatures from 2700K to 6500K. The S 9 LEDs are available in “Brilliant White” and “Brilliant Color” variants to enhance color rendering and natural white appearance. For higher lumen demands, the SOLERIQ S 15 delivers up to 3900 lumens with excellent thermal management and a CRI of 90, making it suitable for high-output indoor lighting in compact fixtures. All three models feature compact form factors, high thermal efficiency, and Zhaga compatibility, making them ideal for use in retail, hospitality, residential, and architectural lighting where both energy efficiency and premium light quality are critical.Components
- SOLERIQ S 6
- Up to 970lm (typical) light output
- Up to 153lm/W efficacy
- 3000K (warm white) color temperature
- 90CRI
- 13.35mm × 13.35mm × 1.5mm form factor
- 5.6mm LES
- ~5.2W power consumption
- SOLERIQ S 9
- Up to 1640lm light output
- 80, 90, 97 CRI options
- 2700K to 6500K color temperature range
- 13.5mm × 13.5mm × 1.4mm form factor
- 9.8mm LES
- 7W, 10W, 14W power classes
- SOLERIQ S 15
- Up to 3900lm light output
- Ultra-high brightness efficacy with excellent thermal management
- 90CRI
- 3000K to 4000K color temperatures
- 19.0mm × 19.0mm × 0.9mm form factor
- 14.5mm LES
- Up to 25W power consumption
Features
- COB solution that combines the superior color quality of CRI90 with the high efficacy traditionally found only in CRI80 products
- High efficacy up to >170lm/W at +85°C, with typical driving current
- Full 2700K to 6500K CCT coverage
- Superior brightness with lower energy consumption
- 100% 3SDCM color consistency
- Warm or neutral white illumination color
- DLC Premium with robust qualification for long-lasting durability
- Superior lifetime and robustness
- Excellent optics and color rendering quality
- Superior color consistency over time
- Supports a 20mA to 2000mA driving current range
- PCB or surface mount
- Compact design
- Excellent heat dissipation for long life
- Ultra-high efficiency
- Zhaga compatibility - supports standardization and interchangeability
Applications
- Spotlights
- Track lights
- Downlights
Specifications
- 253cd to 1890cd luminous intensity range
- 5.2W to 49W power rating range
- 34V to 110V forward voltage range
- 150mA to 1.4A forward current range
- 110° or 120° veiwing angle options
- 521lm to 5540lm luminous/radiant flux range
- 2700K to 6500K wavelength/color temperature range
- 80, 90, or 96 Color Rendering Index (CRI) options
- 1.5mm to 17mm lens size range
- -40°C to +105°C operating temperature range
發佈日期: 2025-10-06
| 更新日期: 2025-10-09