ams OSRAM OSLON® UV 6060 LED
ams OSRAM OSLON® UV 6060 is designed for the highest germicidal effectiveness in a compact and robust package. The 100mW 265nm UV 6060 features high efficiency in a high power class for the fast and efficient treatment of pathogens. The ams OSRAM OSLON UV 6060 facilitates flexible and fast switchable designs with space-optimized integration and direct irradiation.Features
- 100mW typical optical output
- 265nm peak Wavelength
- 5.7% typical wall plug efficiency
- 150° typical radiation
- ROHS-compliant and ESD protected
- Flip chip technology in a 6060 ceramic package with UV-C stable lens
- UL certified
- Passed dedicated ozone detection test (REQ-20210015)
Applications
- Horticulture treatment
- Sensing
- UV-C treatment
Videos
Electrical Internal Circuit
發佈日期: 2022-08-29
| 更新日期: 2023-03-13