ams OSRAM OSLON® Boost HM KW CELMM2.TK LEDs

ams OSRAM OSLON® Boost HM KW CELMM2.TK LEDs employ the high current capability of the recent chip generation in a special package for good thermal behaviour. These Gen2 LEDs incorporate high luminance of up to 275cd/mm² and a high luminous flux in order to suit powerful light sources for ultra-slim headlamp designs. The KW CELMM2.TK LEDs offer a single-color binning and 3-pad design with electrically isolated thermal pads to achieve superior thermal management. The OSLON® Boost HM shares the same footprint as the OSLON® Compact PL. This helps to reduce system costs by using the same PCB layouts for different applications. These AEC-Q102-qualified LEDs are suitable for dynamic forward lighting, static forward lighting, slim headlamp designs, and high beam spots.

Features

  • High-luminance capability
  • Superior thermal management:
    • 3-pad design with electrically isolated thermal pad
  • New FWL single-color binning:
    • Allows to order just one single color bin as a standard selection
  • AEC-Q102 qualified
  • SMD ceramic-based package:
    • Compact outline dimensions of 1.9mm x 1.5mm x 0.73mm
    • Same as Compact PL - reduce system costs by using a same PCB layout

Specifications

  •  UX:3 chip technology
  • 120° typical radiation (Lambertian emitter)
  • Color:
    • Cx = 0.3104
    • Cy = 0.3162
    • According to CIE 1931 (white)
  • 3A corrosion robustness class 
  • 8kV ESD withstand voltage according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • -40°C to 135°C operating/storage temperature range

Applications

  • Dynamic forward lighting
  • Static forward lighting
  • Light vehicles
  • Medium/heavy vehicles
  • 2-Wheelers
  • Realization of slim headlamp designs
  • Usage of small optical lens component
  • High beam spots

Chromaticity Coordinate Groups

Performance Graph - ams OSRAM OSLON® Boost HM KW CELMM2.TK LEDs

Dimensions

Mechanical Drawing - ams OSRAM OSLON® Boost HM KW CELMM2.TK LEDs
發佈日期: 2024-01-31 | 更新日期: 2024-02-29