ams OSRAM LB Q99G.01 0603 Gen 2 Chip LEDs

ams OSRAM LB Q99G.01 0603 Gen 2 Chip LEDs offer reliable performance in environments where improved corrosion robustness is needed. The square packaged LB Q99G.01 LEDs feature a 2mm outline and a small footprint with a centralized chip that allows easy integration into optical systems. The availability of all main colors and white points gives high flexibility in various application areas.

Features

  • SMT 0603 clear epoxy package
  • InGaN on Sapphire chip technology
  • 150° typical radiation
  • 470nm (blue) color
  • Reflow solderable
  • 2B corrosion robustness class
  • 1kV ESD protections per ANSI/ESDA/JEDEC JS-001 (HBM)
  • Moisture Sensitivity Level (MSL) 3 per JEDEC J-STD-020E
  • RoHS compliant

Applications

  • Appliances and tools
  • Display backlighting
  • Factory automation
  • Home and building automation
  • Projection and displays
  • Static signaling
  • Transportation

Specifications

  • 1mA to 20mA forward current range
  • 100mA maximum forward pulsed current
  • 100mA maximum surge current
  • 5V maximum reverse voltage
  • 466nm typical peak wavelength
  • 464nm to 476nm dominant wavelength range
  • 22nm typical spectral bandwidth at 50%
  • 2.60V to 3.10V forward voltage range
  • 10µA maximum reverse current, 0.01µA typical
  • 500K/W maximum real thermal resistance junction/solder point, 410K/W typical
  • 212.1mlm to 529.2mlm luminous flux range
  • 45.0mcd to 140.0mcd luminous intensity range
  • -40°C to +85°C operating temperature range
  • +95°C maximum junction temperature
發佈日期: 2023-09-21 | 更新日期: 2026-01-22