Amphenol Fiber Optics LC Adapters

Amphenol Fiber Optics LC Adapters provide an ideal solution for high-density network needs. The one-piece plastic design is more durable and robust than the typical two-piece design. These adapters are mechanically and optically intermateable with industry-standard LC adapters. Amphenol Fiber Optics LC Adapters meet EIA/TIA, IEC, and Telcordia standards. 

Features

  • Durable and robust one-piece design
  • Meets EIA/TIA, IEC, and Telcordia standards
  • High-density, cost-effective solution without sacrificing performance
  • Mechanically and optically intermateable with industry-standard LC adapters
  • Amphenol patented internal shutters are available on most types of adapters
發佈日期: 2015-08-18 | 更新日期: 2022-03-11