Amphenol Commercial Rugged MRU USB-C® Connectors & Cable Assemblies
Amphenol Commercial Rugged MRU USB-C® Connectors and Cable Assemblies provide IP67 protection for cable-to-panel applications. These Amphenol Commercial connectors have a metal/plastic body construction with a metal thumb latch coupling and four-hole screw-mount rectangular flange receptacles. The Rugged MRU USB-C series of connectors and cables is designed to provide solutions for a variety of environments and applications, including industrial, telecommunications, datacom, medical, energy, transportation, and more.
Features
- Provides a standard USB Type-C mating interface
- IP67 protection for enclosures per IEC 60529
- RoHS-compliant
- UL 94V-0 high-temperature-resistant housing
- -45°C to +85°C operating temperature range
- Metal housing and latching construction with outer plastic body
- Thumb latch locking mechanism
- Available as factory-made over-molded cable assemblies and adapters
Applications
- Communications
- Telecom
- Datacom
- Data
- Data management
- Cybersecurity
- Consumer - human machine interface (HMI)
- Medical
- Digital health and telemedicine
- Biotechnology
- Industrial and instrumentation
- Manufacturing
- Power generation
- Oil and gas
- Internet of Things (IoT)
- Healthcare
- Automotive
- Retail
Specifications
- Up to 5A current rating when following USB Type-C spec
- 20V voltage rating
- 30mΩ maximum contact resistance
- 100VAC dielectric withstand voltage
- 10MΩ minimum insulation resistance
- 10,000 mating cycle durability
發佈日期: 2026-02-13
| 更新日期: 2026-02-18