Amphenol Aerospace Tri-Power Connectors

Amphenol Aerospace Tri-Power Connectors combine the reliability of MIL-DTL-38999 III Tri-Start Connectors with high-current RADSOK® and Temper-Grip contacts. The connectors are offered in contacts ranging from 70A to 250A per contact (240A to 1000A per connector). The series enables more current-carrying capability than comparably sized MIL-DTL-5015 and MIL-DTL-22992 connectors. Amphenol Aerospace Tri-Power Connectors with RADSOK technology provide low contact engagement / separation force, low contact resistance, and silver-plated contacts. The Temper-Grip version handles up to +200°C with no decrease in performance and comes with gold-plated contacts.

Features

  • Combines reliability of D38999 connectors with high-current RADSOK and Temper-Grip contacts
  • RADSOK
    • Low contact engagement / separation force
    • Low contact resistance
    • Silver-plated contacts standard
  • Temper-Grip
    • Contact handles +200°C with no decrease in performance
    • Napkin-ring technology helps maintain greater area of true contact with pin
    • Gold-plated contacts standard

Applications

  • Aerospace
  • Commercial vehicles
  • Military ground support

Specifications

  • High current
    • 70A to 250A per contact
    • 240A to 1000A per connector
  • Maximum operating temperature
    • +175°C (MP with RADSOK)
    • +200°C (TV with Temper-Grip)
  • 21, 25, 25L, 33, and 37 shell sizes
  • Shell styles
    • Wall-mount receptacles
    • Plugs
    • Jam-nut receptacles
發佈日期: 2020-03-23 | 更新日期: 2025-10-08