Positronic MIP & MMIP Infinity Power & Hybrid Connectors
Positronic MIP / MMIP Infinity Power and Hybrid Connectors feature 45mm and 78mm (female) connectors with robust housing and superior blind mating capabilities. Molded-in guides allow for misalignment of up to 4.19mm (0.165") for the MMIP series and up to 7.62mm (0.300") offset for the MIP series. These solid-machined true power contacts provide superior power density and size 8, 12, 16, or 20 contacts with single contact ratings up to 40A continuous and hot-plug capability. Positronic MIP / MMIP Infinity Power and Hybrid Connectors are designed as a high power interface with a variety of features for application flexibility. Both series provide solutions for system design challenges caused by increased power consumption.Features
- 45mm and 78mm (female) connectors with robust housing
- Outstanding blind mating - Molded-in guides allow for misalignment
- Up to 4.19mm (MMIP series)
- Up to 7.62mm (MIP series)
- Solid-machined true power contacts with superior power density
- Size 8, 12, 16, 20 contacts
- Single contact ratings up to 40A continuous
- Hot-plug capability
- AC or DC input
- Recessed female contacts for safety considerations
- Multiple power contacts provide efficient current distribution for multi-voltage centralized power applications
- Multiple power contacts can be paralleled together for single voltage distributed power applications
- UL and CSA recognition
- -55°C to +125°C operating temperature range
發佈日期: 2021-05-28
| 更新日期: 2022-03-11