Positronic EL Low Profile Aluminum Backshells

Positronic EL Low Profile Aluminum Backshells are suitable for D-Sub connectors, including the Mach-D Series, and available in six sizes. These backshells offer EMI protection, RoHS compliance, and -60°C to +204°C operating temperature range. Positronic EL Low Profile Aluminum Backshells include grounding strips and conductive gaskets and are suitable for robust use in military, aero, spaceflight, and industrial applications.

Features

  • Suitable for machined and stamped D-Sub connectors, including Mach-D series
  • Banded top elliptical entry, knurled with tie wrap
  • Includes grounding strip and conductive gasket
  • EMI protection
  • Available in six sizes
  • Full metal captive jackscrews UNC 4-40 standard, M3 available
  • -60°C to +204°C operating temperature range
  • Suitable for robust use
  • Machined lightweight aluminum
  • RoHS compliant

Applications

  • Military
  • Aero
  • Spaceflight
  • Industrial

Videos

發佈日期: 2023-09-20 | 更新日期: 2025-06-13