Amphenol / SV Microwave UltraLite Connectors

Amphenol / SV Microwave UltraLite Connectors are constructed with aluminum material, creating durable, reliable, lightweight high-performance RF cable connectors. As a result of these features, these 0.047" cable connectors are 66% lighter than their stainless steel counterparts. Amphenol / SV Microwave UltraLite Connectors are available in threaded SMA and 2.92mm versions.

Features

  • 66% lighter than standard stainless steel connectors
  • 50Ω impedance
  • Durable and high-performance
  • DC up to 40GHz frequency (2.92mm version) 

Applications

  • Space
  • Missiles
  • Manpack radios
  • Airborne
發佈日期: 2023-03-17 | 更新日期: 2024-09-11