Amphenol / SV Microwave High-Vibration Solutions
Amphenol / SV Microwave High-Vibration Solutions are designed to withstand the high-vibration environmental conditions in mil-aero applications. Amphenol offers products with the SMPM interface, which is favored as a smaller alternative to the standard SMP interface. RF technology has been pushed into higher-density, higher-frequency applications that need to maintain a small form factor. However, the push-on design of the standard SMPM and SMPS interfaces does not have enough mating captivating to withstand high vibration. To address this concern, Amphenol / SV Microwave offers two product families with a standard SMPM or SMPS interface with additional mating captivating. The threaded SMPM products feature a threaded coupling nut that encases the SMPM interfaces, securing it tightly. Amphenol / SV Microwave High-Vibration Solutions are suitable for space launches, military aircraft flight conditions, and tank crossings over rugged terrain.Features
- Standard SMPM interface
- Tooling not required for assembly
- Low insertion force
- Low withdrawal force
- DC up to 65GHz frequency range
Applications
- Bench-top testing
- High-vibration environments
- Applications requiring a high number of mating cycles
- Mil-aero
發佈日期: 2024-08-22
| 更新日期: 2024-09-18