Amphenol / SSI Technologies P61 Pressure/Temperature MediaSensors™

Amphenol / SSI Technologies P61 Pressure / Temperature MediaSensors™ are micromachined, absolute, and sealed pressure transducers and transmitters designed for both harsh and benign media. The series features a superior zero/span error of ±0.5% full scale (FS) at room temperature and ±1% full scale and a temperature sensor accuracy of ±3°C over a temperature range of -40°C to +105°C. These compact, robust sensors measure pressures from 100PSI to 3000PSI. Amphenol / SSI Technologies P61 Pressure / Temperature MediaSensors are well-suited for a variety of automotive, industrial, and commercial applications.

Features

  • Micromachined, absolute, and sealed pressure transducers and transmitters
  • For harsh and benign media
  • Superior zero/span error
  • 3000PSI maximum pressure
  • <±1% FS accuracy
  • -40°C to +105°C operating temperature range

Applications

  • Automotive performance
  • Compressors
  • Generators
  • Fuel cells
  • Irrigation
  • Pumps
  • Hydraulics
  • HVAC
發佈日期: 2019-10-03 | 更新日期: 2023-04-03