Amphenol / SSI Technologies Model MG1-9V MediaGauge™ Digital Pressure Gauges
Amphenol / SSI Technologies Model MG1-9V MediaGauge™ Digital Pressure Gauges are NEMA 4X multi-functional digital pressure gauges that are well-suited for marine applications. These stand-alone 9V battery-operated gauges contain a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a 316L stainless steel input pressure port, and an LCD backlit display. This Amphenol / SSI Technologies MG1-9V series offers an accuracy of ±1.0% full scale and measures pressures from 5PSI to 5000 PSI. A variety of keypad-operated functions are available such as multiple pressure unit display readings (PSI, BAR, or MPS), memory storage of maximum peak pressure readings, and zero adjustment.Features
- Stand-alone 9V battery-operated gauges
- Well-suited for marine applications
- ±1.0 full scale accuracy
- 5PSI to 5000PSI pressure range
- NEMA 4X rated
- 316L stainless steel input pressure port
- Media-isolated piezoresistive pressure sensing element
- Signal conditioning circuitry for temperature and calibration compensation
- LCD backlit display
- Keyboard-operated functions: auto-zero and peak-hold
- -10°C to +60°C operating temperature range
Applications
- General purpose
- Tests
- Process control
- MRO
- Water
- Compressors
- Refrigeration
- Fuel cells
- Pumps
- Hydraulics
- Spraying systems
- Pneumatics
- Flow
- Robotics
- Agriculture
- Hydrogen storage
發佈日期: 2019-10-03
| 更新日期: 2023-03-31