Amphenol Canada M83513 Micro-D Connectors
Amphenol Canada M83513 Micro-D Connectors feature a precision stamped and formed pin contact recessed within the plug insulator. This one-piece contact provides a uniform plating thickness and equally spaced compliant tines with a low mating / unmating force. The contacts feature a gold-over-nickel design. The automated stamping process ensures consistency while eliminating any contact variations. These D-Sub and MIL-Spec connectors offer reliability and exceed the performance specifications of MIL-DTL-83513. Amphenol Canada M83513 Micro-D Connectors are ideal for military, space, and satellite applications, including C4ISR, aircraft, missiles, and various systems.Features
- Amphenol design is not like other stamped and formed designs
- Fully qualified per MIL-DTL-83513 requirements
- One-piece contact with equally spaced compliant tines
- Gold over nickel vs. gold over copper flash barrier
- Tighter control over plating process
- Uniform plating thickness
- Automated stamping versus twist process / variations
- Integrated closed engaging end ensures uniform insertion forces
- Low mating / unmating force
- Continuous connection along length of contact beam (line contact) vs. multi-point connection (point contact)
Applications
- C4ISR
- Commercial aircraft
- Military aircraft
- Ground systems and vehicles
- Soldier systems
- Unmanned systems
Product Comparison
發佈日期: 2020-04-28
| 更新日期: 2024-03-13