Amphenol Anytek Industrial General Purpose Relays

Amphenol Anytek Industrial General Purpose Relays feature various load specifications and multiple contact forms: 2C and 4C. The relays provide a built-in mechanism that displays relay action status and an LED indicator to display "on" or "off" status. The Amphenol Anytek Industrial General Purpose Relays also offer a rotary button, which can be manually operated and is suitable for debugging personnel testing the circuit. The relays are ideal for various industrial applications, including machine tool manufacturing, industrial automation, railway transportation, power control, and factory automation equipment.

Features

  • 5A to 20A switching capacity range
  • Various contact forms
  • Two conversion groups (2C)
  • Four conversion groups (4C)
  • Built-in mechanism displays relay action status
  • LED indicator displays "on" or "off" coil status
  • Rotary button
  • RoHS/REACH compliant

Applications

  • Industrial automation
  • Railway transportation
  • Power control

Specifications

  • 10A to 20A resistive load range
  • 336W to 560W switching power range
  • 6VDC to 110VDC rated voltage range
  • 6VAC to 240VAC rated voltage range
  • ≤50mΩ contact resistance
  • 110% max voltage
  • 1000VAC to 1500VAC initial withstanding voltage
  • -25°C to +55°C operating temperature range
發佈日期: 2024-03-11 | 更新日期: 2024-12-03