Amphenol RF AMC4 RA to TNC/RP-TNC Jack IP67 Cable Assemblies

Amphenol RF AMC4 RA to TNC/RP-TNC Jack IP67 Cable Assemblies are right-angle plugs to TNC and RP-TNC IP67 straight front mount bulkhead jack cable assemblies. These cable assemblies are available in a 1.13mm micro-cable type and 100mm, 150mm, 200mm, 250mm, and 300mm cable length. The AMC4 RA to TNC/RP-TNC cable assemblies are offered with gold contact plating with brass and phosphor bronze contact materials. The cable assemblies feature a 50Ω impedance and 6GHz maximum frequency.

Features

  • Right-angle plugs to TNC/RP-TNC IP67 straight front mount bulkhead jack
  • 50Ω impedance
  • 6GHz maximum frequency
  • 1.13mm micro-cable type
  • 100mm, 150mm, 200mm, 250mm, and 300mm cable length
  • Gold contact plating
  • Brass and phosphor bronze contact material
發佈日期: 2021-08-05 | 更新日期: 2022-03-11