Amphenol Socapex µCom-10Gb+系列乙太網微型連接器
Amphenol Pcd µCom-10Gb+系列專為滿足小型連接器的需求而設計,傳輸速度極高且能夠耐受極端環境,現已加入推拉版。其插座和直插式插座與螺紋和推拉插頭都相容。螺紋版通過MIL-DTL-38999系列III軍用規範環境測試,而推拉版則通過MIL-DTL-26482軍用規範環境測試,這些微型連接器的最大外徑僅15mm(0.59''),傳輸速度超過IEEE 802.3an-2006標準規定的10Gb/s,即使在最惡劣的環境下亦可運作。本連接器採用IP68等級的堅固型設計,配備四對在整個連接器上完全絕緣的的雙絞線,可大幅降低串擾,並採用正在申請專利的特殊介面形狀將擾動減至最少。螺紋耦合機制具有極強的防振能力。本設計針對配接和非配接插座提供了IP68等級的密封保護,並擁有500小時的耐鹽霧性,每焊料觸點24AWG(最大)和每壓接觸點24AWG至26AWG,以及-55°C至+125°C溫度範圍內1500Vrms介電耐壓強度。特點
- Includes push-pull version to allow mating with both threaded or push-pull versions of receptacles
- Machined and gold-plated solder and crimp contacts
- 10Gb+ exceeds 10Gb/s Ethernet following IEEE 802.3an-2006: 10GBase-T
- Environmental testing based on MIL-DTL-26482 military specifications (push-pull version)
- Environmental testing based on MIL-DTL-38999 Series III military specifications (threaded version)
- Cat.6A connector, according to TIA568C.2 and ISO/IEC11801 standard
- Four pairs fully insulated throughout the connector provides minimum cross-talk
- Thread coupling mechanism resists vibration
應用
- Aeronautical
- In-flight entertainment
- Avionics
- Communication systems
- Rail Mass Transit
- Passenger information systems
- Communication systems
- Defense
- C4ISR
- Battlefield communications
- Shipboards
- Ground vehicles vetronics
規格
- IP68 sealing, mated and unmated for PCB receptacles
- 1500VRMS dielectric withstanding voltage
- 15mm (0.59") maximum external diameter
- -55°C to +125°C operating temperature range
- 2000 mating cycles
影片
Accessories
發佈日期: 2013-04-30
| 更新日期: 2024-10-07