Amphenol Socapex RJF RB Rugged Ethernet Connectors
Amphenol Socapex RJF RB Ethernet Connectors convert an RJ45 cordset into a circular reverse bayonet IP67 connector and allow the use of an Ethernet Class D/Cat 5e and Class E/Cat 6 connection for 10 BaseT, 100 BaseTX, or 1000 BaseT networks in harsh environments. The connectors feature reverse bayonet coupling. They are sealed against fluids and dust (IP67) and have an operating temperature range of -40°C to +85°C. The connectors resist shock, vibration, and traction. The RJ45 cordset shielding is transmitted to the RJ45 receptacle through lateral grounding fingers. With the patented RJStop® system, a designer can use a standard RJ45 cordset with a composite plug to protect the cordset from shocks, dust, and fluids. No hazardous in-field cabling, grounding, or tools are required.Features
- Converts an RJ45 cordset into a circular reverse bayonet IP67 connector
- Sealed against fluids and dust (IP67)
- Resists shock, vibration, and traction
- No cabling operation in field and no tools required
Applications
- Telecom equipment
- Video control
- Robotics
- Industrial process control
- CNC machines
- Special machines
- Motion control
- Telemaintenance
Accessories
發佈日期: 2014-09-23
| 更新日期: 2023-08-14