Amphenol Socapex RJFTV Cat6A Ethernet Connectors
Amphenol Socapex RJFTV Cat6A Ethernet Connectors feature a patented RJStop system that uses an RJ45 cordset in a metallic plug, protecting it from shock, dust, and fluids. These connectors provide Ethernet class Ea/Cat6A connection for 10 BaseT, 100 BaseTx, 1000 BaseT, and 10G BaseT up to 500MHz networks in harsh environments. Amphenol Socapex RJFTV Cat6A Ethernet Connectors require no cabling operation in the field and improve EMI protection. Typical applications include radars, shelters, and battlefield communication.Features
- Tri-start thread coupling mechanism
- Patented RJStop system with RJ45 cordset in metallic plug for protection from shock, dust, and fluids
- Shell size 19
- No cabling operation in the field, and no tools required
- Mechanical coding/polarization
- Improved EMI protection
- Compatible with standard RJFTV plug
- Environmental protection
- IP68 mated seal against fluids and dust
- IP68 unmated compounded versions
Applications
- Data acquisition and transmission in harsh environments
- Radars
- Shelters
- Battlefield communication
Specifications
- Data transmission
- 10 BaseT, 100 BaseTX, 1000 BaseT, and 10G BaseT up to 500MHz networks
- Cat6A connector according to TIA 568C.2 and ISO/IEC 11801 standard
- 6mm to 12mm cable diameter compatibility
- 1.6mm minimum and 3.2mm maximum panel thickness for jam nut receptacle
- 500 minimum mating cycles
- -40°C to +85°C temperature range
發佈日期: 2020-02-11
| 更新日期: 2024-08-20