Amphenol Sine Systems SpeedSplice™ A Series™ Terminals
Amphenol Sine Systems SpeedSplice™ A Series™ Terminals provide a field-serviceable splicing solution that can be used to repair damaged electrical connections. These SpeedSplice terminals are made of silicone rubber with an IP67 rating. The terminals house an environmentally sealed, mated pair of contacts with an integrated contact retention system, ensuring that repairs withstand harsh environments. Amphenol Sine Systems SpeedSplice A Series Terminals are designed for use with A Series common contacts in sizes 12 and 16, machined/stamped or formed. Available in an individual piece or as a Kit.Features
- Field-serviceable splicing solution
- Can be used to repair damaged electrical connections
- Silicone rubber
- IP67 rating
- Available in size 12 (14AWG to 10AWG) and size 16 (20AWG to 14AWG)
- 13A to 25A current range at 250V voltage
- -55°C to +125°C operating range temperature range
Applications
- Heavy equipment
- Agriculture
- Automotive
- Military
- Alternate energy
- Demanding interconnects
Application Example
Brand
發佈日期: 2019-08-01
| 更新日期: 2023-04-17