Amphenol PCD SOLARIS Connectors
Amphenol PCD SOLARIS Connectors offer a lighter, easier-to-use option than D-sub or many modular rectangular solutions. The low-profile, innovative, lightweight connectors are sealed to IP67 and are FAR25 flame- and toxicity-compliant. The connectors feature an easy-to-use spring-loaded slide lock mechanism, high mating cycles (500 minimum), and a wide -65°C to +150°C operating temperature range. Each housing has raised finger ridges for a sure grip, and a built-in cable tie access hole provides a “zero footprint” method to secure the connector to a bulkhead or cable bundle. The SOLARIS Connectors are ideal for lighting, intelligent peripherals, seat actuators, and low/medium power in aerospace, rail mass transit, robotic, and automotive applications.Features
- Low-profile rectangular form factor is <0.5" tall
- Fits into seat arms, backs, tray tables, and compartments, as well as lower-profile ceiling and side panels
- Integrated tie-wrap hole allows zero-footprint tie down to pipes, bundles, and bulkheads
- IP67 interfacial and wire sealed for use in human interface and wet/damp applications
- Polyetherimide housings provide high-temperature resistance, chemical resistance, long working life, and high mating cycles
- Slide latch provides easy-to-use, FOD free, tool-less mating
- Integral boot ridge for tying off protective sheathing and braids without adding backshells or saddle clamps
- Snap-on strain relief is a tool-less, FOD-free accessory that helps prevent wear and tear at cable/connector ingress
- Reverse gender capability means plugs and receptacles may be configured with pins or sockets, allowing live power connector to be plug or receptacle, depending on application requirements
Specifications
- 100G sawtooth, 6msec for shock
- Vibration
- 15G peak for sinusoidal
- 16G peak for random
- Meets FAR Par 25 Appendix F, Part 1 for flammability and toxicity
- IP67-sealing when mated
- Skydrol, Ethylene Glycol, Jet-A, and more fluid resistance
- -65°C to +150°C operating temperature range
- Dielectric withstanding voltage
- 1500VAC at sea level
- 300VAC at 70K feet
- 500VDC IR
- Salt spray test of 5% solution at 70K feet
- 500 minimum mating cycles
- M39029/58 and /57 size 16, 20, and 22D contacts
- 4 hardcoded keys, color-matched to housing
Videos
Additional Resources
發佈日期: 2017-04-20
| 更新日期: 2024-07-25