American Bright LED BIR-NM13C1 Side-Look Package LED

American Bright LED BIR-NM13C1 Side-Look Package LED is low-cost and is available in a plastic package. This LED comes selected to specific on-line intensity and radiant intensity ranges. The BIR-NM13C1 LED features 150mW power dissipation, 100mA continuous forward current, 1A peak forward current, and 5V reverse voltage. This LED operates within the -40°C to 85°C temperature range, boasts a "water clear" lens appearance, and is RoHS-compliant. Typical applications include computer mouses and automatic control systems.

Features

  • Selected to specific on-line intensity and radiant intensity ranges
  • Low-cost, plastic side-looking package
  • "Water clear" lens appearance
  • RoHS-compliant

Specifications

  • 150mW power dissipation
  • 100mA continuous forward current
  • 1A peak forward current
  • 5V reverse voltage
  • -40°C to 85°C operating temperature range

Applications

  • Computer mouses
  • Automatic control systems

Package Dimensions

Mechanical Drawing - American Bright LED BIR-NM13C1 Side-Look Package LED
發佈日期: 2024-05-19 | 更新日期: 2025-02-06