American Bright LED AB-FF IP68-Flexible Rope Lights
American Bright LED AB-FF IP68-Flexible Rope Lights are available in 12VDC/24VDC voltage options. These rope lights are UL-listed and operate within the -20°C to 50°C temperature range. The AB-FF IP68-flexible rope lights feature a storage temperature range of -40°C to 70°C and an environment humidity range of 40%RH to 70%RH. Typical applications include conference/meeting rooms, hospitals, commercial/residential buildings, entertaining lighting, and hotels.Features
- UL-listed
- IP68 waterproof rating
- 12VDC/24VDC voltage options
- -20°C to 50°C operating temperature range
- -40°C to 70°C storage temperature range
- 40%RH to 70%RH environment humidity range
Specifications
- AB-FF02408-19700-8A1, AB-FF02406-19700-XA1, and AB-FF01208-19700-8A1:
- Side emitting, viewing angle of 90°
- AB-FF024I8-19712-XA2 and AB-FF012I8-19712-XA2:
- Addressable, wide viewing angle of 120°/90°
Applications
- Conference/meeting rooms
- Commercial/residential buildings
- Entertainment lighting
- Hospitals
- Hotels
Additional Resource
View Results ( 5 ) Page
| 零件編號 | 規格書 | 照明色彩 | 波長/色溫 | 發光二極管數 | 長度 | 寬度 | 額定功率 | If - 順向電流 | Vf - 順向電壓 |
|---|---|---|---|---|---|---|---|---|---|
| AB-FF01208-19700-8A1 | ![]() |
RGB, Warm White | 475 nm, 535 nm, 630 nm, 3000 K | 600 LED | 5 m | 11.8 mm | 75 W | 1.25 A | 12 V |
| AB-FF012I8-19712-XA2 | ![]() |
RGB | 475 nm, 535 nm, 630 nm | 600 LED | 5 m | 11.8 mm | 80 W | 1.2 A | 12 V |
| AB-FF02406-19700-XA1 | ![]() |
RGB | 475 nm, 535 nm, 630 nm | 600 LED | 5 m | 11.8 mm | 80 W | 650 mA | 24 V |
| AB-FF02408-19700-8A1 | ![]() |
RGB, Warm White | 475 nm, 535 nm, 630 nm, 3000 K | 600 LED | 5 m | 11.8 mm | 75 W | 625 mA | 24 V |
| AB-FF024I8-19712-XA2 | ![]() |
RGB | 475 nm, 535 nm, 630 nm | 600 LED | 5 m | 11.8 mm | 80 W | 650 mA | 24 V |
發佈日期: 2024-05-17
| 更新日期: 2024-07-02